
FI-SE20S-2-L100-AS | |
|---|---|
DigiKey Part Number | FI-SE20S-2-L100-AS-ND |
Manufacturer | |
Manufacturer Product Number | FI-SE20S-2-L100-AS |
Description | CONN RCPT 1.25MM 20POS SMD R/A |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

