
DP3R020RU32JQ1R400 | |
|---|---|
DigiKey Part Number | DP3R020RU32JQ1R400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP3R020RU32JQ1R400 |
Description | CONN SERIAL I/O RCPT 20P SLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Serial I/O Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Serial I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,47345 | € 989,38 |
| Unit Price without VAT: | € 2,47345 |
|---|---|
| Unit Price with VAT: | € 3,01761 |

