
DM53745-1R | |
|---|---|
DigiKey Part Number | 670-DM53745-1R-ND |
Manufacturer | |
Manufacturer Product Number | DM53745-1R |
Description | CONN D SUB PIN CONTACT 8 AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8 AWG Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,94000 | € 36,94 |
| 10 | € 31,39600 | € 313,96 |
| 25 | € 29,43080 | € 735,77 |
| 50 | € 28,02720 | € 1 401,36 |
| 200 | € 25,41850 | € 5 083,70 |
| Unit Price without VAT: | € 36,94000 |
|---|---|
| Unit Price with VAT: | € 45,06680 |

