
DD2B080WP1R350 | |
|---|---|
DigiKey Part Number | DD2B080WP1R350-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DD2B080WP1R350 |
Description | CONN MULTI-PURPOSE RCPT 80 POS |
Customer Reference | |
Detailed Description | 80 Position Multi-Purpose Receptacle Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 80 | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

