
030-51307-002 | |
|---|---|
DigiKey Part Number | 030-51307-002-ND |
Manufacturer | |
Manufacturer Product Number | 030-51307-002 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-24 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 22-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 563 | € 0,34045 | € 532,12 |
| Unit Price without VAT: | € 0,34045 |
|---|---|
| Unit Price with VAT: | € 0,41535 |

