
K150-1012-05 | |
|---|---|
DigiKey Part Number | 2291-K150-1012-05-ND |
Manufacturer | |
Manufacturer Product Number | K150-1012-05 |
Description | WADI ONE CABLE GLAND WITH INTEGR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer Jacob GmbH | Thread Size M12x1.5 |
Series | Thread Length 0.256" (6.50mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| 10 | € 3,08300 | € 30,83 |
| 25 | € 2,88880 | € 72,22 |
| 50 | € 2,75100 | € 137,55 |
| 100 | € 2,61950 | € 261,95 |
| 300 | € 2,42410 | € 727,23 |
| 500 | € 2,33830 | € 1 169,15 |
| 1 000 | € 2,22676 | € 2 226,76 |
| 2 500 | € 2,08749 | € 5 218,72 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,42860 |

