
50.663 PA7035L | |
|---|---|
DigiKey Part Number | 2291-50.663PA7035L-ND |
Manufacturer | |
Manufacturer Product Number | 50.663 PA7035L |
Description | CABLE GLAND 32-42MM M63 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M63x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.709" (18.01mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.654" (42.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,40000 | € 18,40 |
| 10 | € 15,63600 | € 156,36 |
| 25 | € 14,65720 | € 366,43 |
| 50 | € 13,95780 | € 697,89 |
| 100 | € 13,29190 | € 1 329,19 |
| 250 | € 12,46052 | € 3 115,13 |
| 500 | € 11,86652 | € 5 933,26 |
| Unit Price without VAT: | € 18,40000 |
|---|---|
| Unit Price with VAT: | € 22,44800 |


