Image for MTC120W55GC-SMD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC120W55GC-SMD

DigiKey Part Number
238-MTC120W55GC-SMD-ND
Manufacturer
Manufacturer Product Number
MTC120W55GC-SMD
Description
MOSFET 6N-CH 55V 150A
Customer Reference
Detailed Description
Mosfet Array 55V 150A (Tc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
150A (Tc)
Manufacturer
IXYS
Rds On (Max) @ Id, Vgs
3.1mOhm @ 100A, 10V
Packaging
Tube
Vgs(th) (Max) @ Id
4V @ 1mA
Part Status
Obsolete
Gate Charge (Qg) (Max) @ Vgs
100nC @ 10V
Technology
MOSFET (Metal Oxide)
Input Capacitance (Ciss) (Max) @ Vds
6970pF @ 25V
Configuration
6 N-Channel (3-Phase Bridge)
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
55V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.