
Category | Voltage - Peak Reverse (Max) 1.6 kV |
Manufacturer IXYS | Current - Average Rectified (Io) 280 A |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case E2 |
Diode Type Three Phase | Supplier Device Package E2 |
Technology Standard | Base Product Number |

