
MCC310-12IO1 | |
|---|---|
DigiKey Part Number | MCC310-12IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCC310-12IO1 |
Description | SCR MODULE 1.2KV 500A MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 500 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 320 A | |
Current - On State (It (RMS)) (Max) | 500 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9200A, 9800A | |
Current - Hold (Ih) (Max) | 150 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 118,11000 | € 118,11 |
| 10 | € 98,05600 | € 980,56 |
| Unit Price without VAT: | € 118,11000 |
|---|---|
| Unit Price with VAT: | € 144,09420 |

