
IXYT40N120A4HV | |
|---|---|
DigiKey Part Number | 238-IXYT40N120A4HV-ND |
Manufacturer | |
Manufacturer Product Number | IXYT40N120A4HV |
Description | IGBT PT 1200V 140A TO-268HV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 140 A 600 W Surface Mount TO-268HV (IXYT) |
Datasheet | Datasheet |
Category | Switching Energy 2.3mJ (on), 3.75mJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 90 nC |
Packaging Tube | Td (on/off) @ 25°C 22ns/204ns |
Part Status Active | Test Condition 600V, 32A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 140 A | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Current - Collector Pulsed (Icm) 275 A | Supplier Device Package TO-268HV (IXYT) |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 32A | Base Product Number |
Power - Max 600 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 6,33980 | € 1 901,94 |
| Unit Price without VAT: | € 6,33980 |
|---|---|
| Unit Price with VAT: | € 7,73456 |

