
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 108 A | |
Current - Collector Pulsed (Icm) | 255 A | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 30A | |
Power - Max | 937 W | |
Switching Energy | 5.9mJ (on), 3.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 28ns/150ns | |
Test Condition | 850V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,86000 | € 17,86 |
| 30 | € 11,20600 | € 336,18 |
| 120 | € 9,74967 | € 1 169,96 |
| 510 | € 9,38353 | € 4 785,60 |
| Unit Price without VAT: | € 17,86000 |
|---|---|
| Unit Price with VAT: | € 21,78920 |

