IGBT 1700 V 36 A 280 W Through Hole TO-247 (IXYH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 1700 V 36 A 280 W Through Hole TO-247 (IXYH)
XPT TO-247(IXYH) Series bottom

IXYH10N170CV1

DigiKey Part Number
IXYH10N170CV1-ND
Manufacturer
Manufacturer Product Number
IXYH10N170CV1
Description
IGBT 1700V 36A TO-247
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 36 A 280 W Through Hole TO-247 (IXYH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
36 A
Current - Collector Pulsed (Icm)
84 A
Vce(on) (Max) @ Vge, Ic
3.8V @ 15V, 10A
Power - Max
280 W
Switching Energy
1.4mJ (on), 700µJ (off)
Input Type
Standard
Gate Charge
46 nC
Td (on/off) @ 25°C
14ns/130ns
Test Condition
850V, 10A, 10Ohm, 15V
Reverse Recovery Time (trr)
160 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXYH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 13,00000€ 13,00
30€ 7,94133€ 238,24
120€ 6,83217€ 819,86
510€ 6,31296€ 3 219,61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 13,00000
Unit Price with VAT:€ 15,86000