IGBT 600 V 380 A 1630 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXX200N60B3

DigiKey Part Number
IXXX200N60B3-ND
Manufacturer
Manufacturer Product Number
IXXX200N60B3
Description
IGBT 600V 380A PLUS247
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT 600 V 380 A 1630 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
315 nC
Series
Td (on/off) @ 25°C
48ns/160ns
Packaging
Tube
Test Condition
360V, 100A, 1Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
100 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
380 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
900 A
Package / Case
TO-247-3 Variant
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 100A
Supplier Device Package
PLUS247™-3
Power - Max
1630 W
Base Product Number
Switching Energy
2.85mJ (on), 4.4mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 20,75000€ 20,75
30€ 13,20067€ 396,02
120€ 11,55042€ 1 386,05
510€ 11,49480€ 5 862,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 20,75000
Unit Price with VAT:€ 25,31500