N-Channel 55 V 550A (Tc) 1250W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK550N055T2

DigiKey Part Number
IXTK550N055T2-ND
Manufacturer
Manufacturer Product Number
IXTK550N055T2
Description
MOSFET N-CH 55V 550A TO264
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 550A (Tc) 1250W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
595 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (IXTK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
300€ 15,58990€ 4 676,97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 15,58990
Unit Price with VAT:€ 19,01968