
IXTH86N20T | |
|---|---|
DigiKey Part Number | IXTH86N20T-ND |
Manufacturer | |
Manufacturer Product Number | IXTH86N20T |
Description | MOSFET N-CH 200V 86A TO247 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 86A (Tc) Through Hole TO-247 (IXTH) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,31040 | € 993,12 |
| Unit Price without VAT: | € 3,31040 |
|---|---|
| Unit Price with VAT: | € 4,03869 |

