IGBT PT 600 V 320 A 1000 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGX320N60A3

DigiKey Part Number
IXGX320N60A3-ND
Manufacturer
Manufacturer Product Number
IXGX320N60A3
Description
IGBT PT 600V 320A PLUS247
Customer Reference
Detailed Description
IGBT PT 600 V 320 A 1000 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
320 A
Current - Collector Pulsed (Icm)
700 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 15V, 100A
Power - Max
1000 W
Switching Energy
-
Input Type
Standard
Gate Charge
560 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.