
IXGT25N250-T/R | |
|---|---|
DigiKey Part Number | 238-IXGT25N250-T/RTR-ND - Tape & Reel (TR) 238-IXGT25N250-T/RCT-ND - Cut Tape (CT) 238-IXGT25N250-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXGT25N250-T/R |
Description | IGBT NPT 2500V 60A TO-268HV |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 2500 V 60 A 250 W Surface Mount TO-268HV (IXGT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 25A | |
Power - Max | 250 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 75 nC | |
Td (on/off) @ 25°C | 68ns/209ns | |
Test Condition | 1250V, 50A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 233 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268HV (IXGT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,69000 | € 36,69 |
| 10 | € 30,84800 | € 308,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 25,20278 | € 10 081,11 |
| Unit Price without VAT: | € 36,69000 |
|---|---|
| Unit Price with VAT: | € 44,76180 |

