IXGP28N60A3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 451
Unit Price: € 6,99000
Datasheet
IGBT PT 600 V 75 A 190 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGP28N60A3

DigiKey Part Number
IXGP28N60A3-ND
Manufacturer
Manufacturer Product Number
IXGP28N60A3
Description
IGBT PT 600V 75A TO-220-3
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 190 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
170 A
Vce(on) (Max) @ Vge, Ic
1.4V @ 15V, 24A
Power - Max
190 W
Switching Energy
700µJ (on), 2.4mJ (off)
Input Type
Standard
Gate Charge
66 nC
Td (on/off) @ 25°C
18ns/300ns
Test Condition
480V, 24A, 10Ohm, 15V
Reverse Recovery Time (trr)
26 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes