
IXGN82N120C3H1 | |
|---|---|
DigiKey Part Number | IXGN82N120C3H1-ND |
Manufacturer | |
Manufacturer Product Number | IXGN82N120C3H1 |
Description | IGBT MODULE 1200V 130A SOT-227B |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 1200 V 130 A 595 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 82A |
Manufacturer IXYS | Current - Collector Cutoff (Max) 50 µA |
Series | Input Capacitance (Cies) @ Vce 7.9 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 130 A | Supplier Device Package SOT-227B |
Power - Max 595 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 41,49930 | € 12 449,79 |
| Unit Price without VAT: | € 41,49930 |
|---|---|
| Unit Price with VAT: | € 50,62915 |

