


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 5.2V @ 15V, 75A | |
Power - Max | 114 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 75 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 (3 Leads) | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 91,55000 | € 91,55 |
| 25 | € 76,60280 | € 1 915,07 |
| Unit Price without VAT: | € 91,55000 |
|---|---|
| Unit Price with VAT: | € 111,69100 |

