IXGA50N60C4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 17
Unit Price: € 5,33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 3,12000
Datasheet
IGBT PT 600 V 90 A 300 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA50N60C4

DigiKey Part Number
IXGA50N60C4-ND
Manufacturer
Manufacturer Product Number
IXGA50N60C4
Description
IGBT PT 600V 90A TO-263AA
Customer Reference
Detailed Description
IGBT PT 600 V 90 A 300 W Surface Mount TO-263AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
90 A
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 36A
Power - Max
300 W
Switching Energy
950µJ (on), 840µJ (off)
Input Type
Standard
Gate Charge
113 nC
Td (on/off) @ 25°C
40ns/270ns
Test Condition
400V, 36A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes