N-Channel 300 V 56A (Tc) 320W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP56N30X3

DigiKey Part Number
IXFP56N30X3-ND
Manufacturer
Manufacturer Product Number
IXFP56N30X3
Description
MOSFET N-CH 300V 56A TO220AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 56A (Tc) 320W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
27mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
320W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 8,23000€ 8,23
50€ 4,54480€ 227,24
100€ 4,19030€ 419,03
500€ 3,73210€ 1 866,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,23000
Unit Price with VAT:€ 10,04060