N-Channel 850 V 90A (Tc) 1200W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN90N85X

DigiKey Part Number
IXFN90N85X-ND
Manufacturer
Manufacturer Product Number
IXFN90N85X
Description
MOSFET N-CH 850V 90A SOT227B
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 90A (Tc) 1200W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
850 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
41mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
340 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
13300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 46,77000€ 46,77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 46,77000
Unit Price with VAT:€ 57,05940