IXFE50N50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 17
Unit Price: € 35,18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 29,79000
Datasheet

Similar


STMicroelectronics
In Stock: 29
Unit Price: € 25,66000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 36,10000
Datasheet
N-Channel 500 V 47A (Tc) 500W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFE50N50

DigiKey Part Number
IXFE50N50-ND
Manufacturer
Manufacturer Product Number
IXFE50N50
Description
MOSFET N-CH 500V 47A SOT227B
Customer Reference
Detailed Description
N-Channel 500 V 47A (Tc) 500W (Tc) Chassis Mount SOT-227B
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Box
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT5010JVFRMicrochip Technology17APT5010JVFR-ND€ 35,18000Similar
APT5010JVRU2Microchip Technology0APT5010JVRU2-ND€ 29,79000Similar
STE48NM50STMicroelectronics29497-3170-5-ND€ 25,66000Similar
STE53NC50STMicroelectronics0497-2776-5-ND€ 36,10000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable