
IXDP610PI | |
|---|---|
DigiKey Part Number | IXDP610PI-ND |
Manufacturer | |
Manufacturer Product Number | IXDP610PI |
Description | IC INTERFACE SPECIALIZED 18DIP |
Customer Reference | |
Detailed Description | PWM Motor Controller Interface 18-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | PWM Motor Controller | |
Interface | Microprocessor | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 4,36571 | € 91,68 |
| Unit Price without VAT: | € 4,36571 |
|---|---|
| Unit Price with VAT: | € 5,32617 |

