
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 32 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 20A | |
Power - Max | 140 W | |
Switching Energy | 900µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 300V, 20A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

