
DSEI2X161-12P | |
|---|---|
DigiKey Part Number | DSEI2X161-12P-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X161-12P |
Description | DIODE MOD GP 1200V 128A ECO-PAC2 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 128A Chassis Mount ECO-PAC2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 40 ns |
Packaging Box | Current - Reverse Leakage @ Vr 12 mA @ 1200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ECO-PAC2 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package ECO-PAC2 |
Current - Average Rectified (Io) (per Diode) 128A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,34000 | € 50,34 |
| 25 | € 35,17920 | € 879,48 |
| 100 | € 35,14560 | € 3 514,56 |
| Unit Price without VAT: | € 50,34000 |
|---|---|
| Unit Price with VAT: | € 61,41480 |

