
DSEI2X161-06P | |
|---|---|
DigiKey Part Number | DSEI2X161-06P-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X161-06P |
Description | DIODE MOD GP 600V 147A ECO-PAC2 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 147A Chassis Mount ECO-PAC2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.45 V @ 200 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 12 mA @ 600 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ECO-PAC2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ECO-PAC2 |
Current - Average Rectified (Io) (per Diode) 147A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 41,33120 | € 1 033,28 |
| Unit Price without VAT: | € 41,33120 |
|---|---|
| Unit Price with VAT: | € 50,42406 |

