TRIAC Standard 1.6 kV 66 A Through Hole ISO247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA60MT1600NHR

DigiKey Part Number
238-CMA60MT1600NHR-ND
Manufacturer
Manufacturer Product Number
CMA60MT1600NHR
Description
TRIAC 1.6KV 66A ISO247
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
TRIAC Standard 1.6 kV 66 A Through Hole ISO247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
260A, 280A
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
80 mA
Series
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
1.6 kV
Package / Case
TO-247-3
Current - On State (It (RMS)) (Max)
66 A
Supplier Device Package
ISO247
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
300€ 7,04420€ 2 113,26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,04420
Unit Price with VAT:€ 8,59392