
CLA40E1200NHB | |
|---|---|
DigiKey Part Number | 238-CLA40E1200NHB-ND |
Manufacturer | |
Manufacturer Product Number | CLA40E1200NHB |
Description | SCR 1.2KV 63A TO-247 (IXTH) |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 63 A Standard Recovery Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 70 mA |
Manufacturer IXYS | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 520A, 560A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.7 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 35 mA | Package / Case TO-247-3 |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package TO-247 (IXTH) |
Current - On State (It (AV)) (Max) 40 A | Base Product Number |
Current - On State (It (RMS)) (Max) 63 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 5,47597 | € 1 642,79 |
| Unit Price without VAT: | € 5,47597 |
|---|---|
| Unit Price with VAT: | € 6,68068 |

