



OMA160S | |
|---|---|
DigiKey Part Number | OMA160S-ND |
Manufacturer | |
Manufacturer Product Number | OMA160S |
Description | SSR RELAY SPST-NO 50MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 100 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,69000 | € 5,69 |
| 10 | € 5,07400 | € 50,74 |
| 25 | € 4,84520 | € 121,13 |
| 50 | € 4,67900 | € 233,95 |
| 100 | € 4,51860 | € 451,86 |
| 250 | € 4,31468 | € 1 078,67 |
| 500 | € 4,16644 | € 2 083,22 |
| 1 000 | € 4,02321 | € 4 023,21 |
| Unit Price without VAT: | € 5,69000 |
|---|---|
| Unit Price with VAT: | € 6,94180 |

