LCC110R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: € 4,03000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 12
Unit Price: € 3,87000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 1 713
Unit Price: € 4,03000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 5 008
Unit Price: € 3,87000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LCC110R

DigiKey Part Number
LCC110R-ND
Manufacturer
Manufacturer Product Number
LCC110R
Description
SSR RELAY SPDT 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-SMD (0.300", 7.62mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types