
CPC7524B | |
|---|---|
DigiKey Part Number | CPC7524B-ND |
Manufacturer | |
Manufacturer Product Number | CPC7524B |
Description | 600V QUAD ISOLATED ANALOG SWITCH |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 28-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SPST | |
Number of Channels | 4 | |
On-State Resistance (Max) | 50Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Fault Protection | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

