
XLR712C | |
|---|---|
DigiKey Part Number | 1003-1256-ND |
Manufacturer | |
Manufacturer Product Number | XLR712C |
Description | CONN PLUG MALE XLR 7POS SOLDER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 7 | Features Cable Clamp |
Shell Size - Insert XLR | Voltage Rating 133V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -35°C ~ 125°C |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 15,66680 | € 783,34 |
| Unit Price without VAT: | € 15,66680 |
|---|---|
| Unit Price with VAT: | € 19,11350 |

