
MTV1-4SS | |
|---|---|
DigiKey Part Number | MTV1-4SS-ND |
Manufacturer | |
Manufacturer Product Number | MTV1-4SS |
Description | CONN 4POS SOLDER 24-32AWG GOLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Connector Solder Gold 24-32 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ITT Cannon, LLC | Fastening Type Push-Pull |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-32 AWG |
Contact Type Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 40,78360 | € 2 039,18 |
| Unit Price without VAT: | € 40,78360 |
|---|---|
| Unit Price with VAT: | € 49,75599 |

