


MS3112E20-24P | |
|---|---|
DigiKey Part Number | IMS3112E20-24P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E20-24P |
Description | CONN RCPT 24POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection Environment Resistant |
Shell Size - Insert 20-24 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,22000 | € 65,22 |
| 10 | € 55,43900 | € 554,39 |
| 25 | € 51,97000 | € 1 299,25 |
| 50 | € 49,49200 | € 2 474,60 |
| 100 | € 47,13290 | € 4 713,29 |
| Unit Price without VAT: | € 65,22000 |
|---|---|
| Unit Price with VAT: | € 79,56840 |

