
MS3057-12AWB | |
|---|---|
DigiKey Part Number | MS3057-12AWB-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-12AWB |
Description | CONN CAB CLMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 1 3/16-18 UNEF-2B 20, 22 |
Category | Shell Size - Insert 20, 22 |
Manufacturer ITT Cannon, LLC | Thread Size 1 3/16-18 UNEF-2B |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Bushing, Clamp Screws |
Type Cable Clamp | For Use With/Related Products MIL-DTL-5015 Connectors |
Cable Opening 0.350" ~ 0.750" (8.89mm ~ 19.05mm) | Base Product Number |
Diameter - Outside 1.375" (34.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 38,65560 | € 966,39 |
| Unit Price without VAT: | € 38,65560 |
|---|---|
| Unit Price with VAT: | € 47,15983 |

