


MKJ1A6W13-37SA | |
|---|---|
DigiKey Part Number | 1003-1560-ND |
Manufacturer | |
Manufacturer Product Number | MKJ1A6W13-37SA |
Description | CONN PLUG FMALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding |
Shell Size - Insert 13-37 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 125,96000 | € 125,96 |
| 10 | € 107,07100 | € 1 070,71 |
| Unit Price without VAT: | € 125,96000 |
|---|---|
| Unit Price with VAT: | € 153,67120 |


