Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM100SCBSTL67A174 | |
|---|---|
DigiKey Part Number | 1003-MDM100SCBSTL67A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM100SCBSTL67A174 |
Description | CONN MICRO-D RCPT 100POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/33H01CU | ITT Cannon, LLC | 5 | 1003-M83513/33H01CU-ND | € 404,43000 | Parametric Equivalent |
| M83513/33H02CU | ITT Cannon, LLC | 5 | 1003-M83513/33H02CU-ND | € 404,43000 | Parametric Equivalent |
| MDM100SCBST | ITT Cannon, LLC | 4 | 1003-MDM100SCBST-ND | € 612,59000 | Parametric Equivalent |
| MDM100SCBSTA174 | ITT Cannon, LLC | 0 | 1003-MDM100SCBSTA174-ND | € 884,24600 | Parametric Equivalent |
| MDM100SCBSTL67 | ITT Cannon, LLC | 5 | 1003-MDM100SCBSTL67-ND | € 725,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1 293,96400 | € 12 939,64 |
| Unit Price without VAT: | € 1 293,96400 |
|---|---|
| Unit Price with VAT: | € 1 578,63608 |





