
MDM-25SCBR-L61-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-25SCBR-L61-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SCBR-L61-A174 |
Description | CONN MICRO-D RCPT 25POS R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Wire Leads |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 186,83000 | € 186,83 |
| 10 | € 180,39800 | € 1 803,98 |
| Unit Price without VAT: | € 186,83000 |
|---|---|
| Unit Price with VAT: | € 227,93260 |

