
MDM-15SH001M7 | |
|---|---|
DigiKey Part Number | 1003-MDM-15SH001M7-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH001M7 |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 122,44000 | € 122,44 |
| 10 | € 104,08300 | € 1 040,83 |
| 25 | € 97,57320 | € 2 439,33 |
| Unit Price without VAT: | € 122,44000 |
|---|---|
| Unit Price with VAT: | € 149,37680 |

