
M83513/31E02CN | |
|---|---|
DigiKey Part Number | 1003-M83513/31E02CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/31E02CN |
Description | CONN MICRO-D RCPT 31POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 166,23000 | € 166,23 |
| 10 | € 141,31700 | € 1 413,17 |
| 25 | € 132,48080 | € 3 312,02 |
| 50 | € 126,16660 | € 6 308,33 |
| Unit Price without VAT: | € 166,23000 |
|---|---|
| Unit Price with VAT: | € 202,80060 |

