New at DigiKey
Image for M83513/05-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/05-03

DigiKey Part Number
1003-M83513/05-03-ND
Manufacturer
Manufacturer Product Number
M83513/05-03
Description
M83513/05-03
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew For Micro D (MDM) Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Hardware Included
Manufacturer
ITT Cannon, LLC
Length - Below Head
0.250" (6.35mm)
Series
Thread Size
2-56
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-DTL-83513
Accessory Type
Jackscrew
Base Product Number
For Use With/Related Products
Micro D (MDM) Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 14,03480€ 1 403,48
Unit Price without VAT:€ 14,03480
Unit Price with VAT:€ 17,12246