
M24308/4-267P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-267P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-267P |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 62 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 3 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,69000 | € 81,69 |
| 10 | € 69,43900 | € 694,39 |
| 25 | € 65,09440 | € 1 627,36 |
| 50 | € 61,99080 | € 3 099,54 |
| 100 | € 59,03630 | € 5 903,63 |
| Unit Price without VAT: | € 81,69000 |
|---|---|
| Unit Price with VAT: | € 99,66180 |


