
KPSE08F14-19S | |
|---|---|
DigiKey Part Number | 1003-KPSE08F14-19S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08F14-19S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Strain Relief |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,34000 | € 82,34 |
| 10 | € 69,99100 | € 699,91 |
| 25 | € 65,61240 | € 1 640,31 |
| 50 | € 62,48400 | € 3 124,20 |
| 100 | € 59,50610 | € 5 950,61 |
| Unit Price without VAT: | € 82,34000 |
|---|---|
| Unit Price with VAT: | € 100,45480 |

