


KJAD0T11F35PN115 | |
|---|---|
DigiKey Part Number | 1003-KJAD0T11F35PN115-ND |
Manufacturer | |
Manufacturer Product Number | KJAD0T11F35PN115 |
Description | CONN RCPT MALE 13POS SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount, Through Hole | Applications Aerospace, Aviation, Communication Systems, Military |
Mounting Feature Flange | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 189,18000 | € 189,18 |
| 10 | € 182,88500 | € 1 828,85 |
| Unit Price without VAT: | € 189,18000 |
|---|---|
| Unit Price with VAT: | € 230,79960 |


