Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBMM-25P-A | |
|---|---|
DigiKey Part Number | 1003-DBMM-25P-A-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-25P-A |
Description | DBMM-25P-A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Plug, Male Pins | Features Mounting Brackets |
Number of Positions | Voltage Rating 1700VAC |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic |
Contact Type Signal | Wire Gauge 20-28 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 150°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBMM-25P-S | ITT Cannon, LLC | 0 | 1003-DBMM-25P-S-ND | € 62,64830 | Parametric Equivalent |
| DBMM-25P-W | ITT Cannon, LLC | 0 | 1003-DBMM-25P-W-ND | € 175,84430 | Parametric Equivalent |
| M24308/24-27P | ITT Cannon, LLC | 24 | 1003-M24308/24-27P-ND | € 55,88000 | Parametric Equivalent |
| M24308/24-33P | ITT Cannon, LLC | 13 | 1003-M24308/24-33P-ND | € 68,52000 | Parametric Equivalent |
| M24308/24-39P | ITT Cannon, LLC | 25 | 1003-M24308/24-39P-ND | € 65,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 61,67280 | € 6 167,28 |
| Unit Price without VAT: | € 61,67280 |
|---|---|
| Unit Price with VAT: | € 75,24082 |







