Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB-25S-A190-A197 | |
|---|---|
DigiKey Part Number | 1003-DB-25S-A190-A197-ND |
Manufacturer | |
Manufacturer Product Number | DB-25S-A190-A197 |
Description | DB-25S-A190-A197 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1000V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB-25S-A191-A197 | ITT Cannon, LLC | 0 | 1003-DB-25S-A191-A197-ND | € 20,92845 | Parametric Equivalent |
| M24308/1-25P | ITT Cannon, LLC | 22 | 1003-M24308/1-25P-ND | € 60,73000 | Parametric Equivalent |
| M24308/1-3P | ITT Cannon, LLC | 3 | 1003-M24308/1-3P-ND | € 43,43000 | Parametric Equivalent |
| M24308/1-47 | Amphenol Positronic | 0 | 4306-M24308/1-47-ND | € 182,27160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | € 22,95714 | € 3 856,80 |
| Unit Price without VAT: | € 22,95714 |
|---|---|
| Unit Price with VAT: | € 28,00771 |



