
CA3106E28-21P-B-15-A240 | |
|---|---|
DigiKey Part Number | 1003-CA3106E28-21P-B-15-A240-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21P-B-15-A240 |
Description | CA-B 37C 37#16 PIN INLINE PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Blue, Gray |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 22A |
Number of Positions 37 | Voltage Rating 50VAC, 75VDC |
Qualification MIL-DTL-5015 | Cable Opening 0.843" (21.40mm) |
Shell Size - Insert 28-21 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Zinc Nickel |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Zinc Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,42000 | € 109,42 |
| 10 | € 100,48000 | € 1 004,80 |
| Unit Price without VAT: | € 109,42000 |
|---|---|
| Unit Price with VAT: | € 133,49240 |

